
PA5130.001NLT | |
|---|---|
DigiKey Part Number | 553-PA5130.001NLTTR-ND - Tape & Reel (TR) 553-PA5130.001NLTCT-ND - Cut Tape (CT) 553-PA5130.001NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5130.001NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 2250V |
Manufacturer Pulse Electronics | Frequency 200kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.610" L x 0.512" W (15.50mm x 13.00mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.610" (15.50mm) |
Applications Flyback Converters | Footprint 0.610" L x 0.512" W (15.50mm x 13.00mm) |
Voltage - Primary 33 ~ 57V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,68800 € | 26,88 € |
| 25 | 2,58160 € | 64,54 € |
| 50 | 2,50240 € | 125,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,26536 € | 283,17 € |
| 250 | 2,19524 € | 548,81 € |
| 375 | 2,15507 € | 808,15 € |
| 625 | 2,10536 € | 1.315,85 € |
| 875 | 2,07315 € | 1.814,01 € |
| 1.250 | 2,03948 € | 2.549,35 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

