
PA5120.481NLT | |
|---|---|
DigiKey Part Number | 553-PA5120.481NLTTR-ND - Tape & Reel (TR) 553-PA5120.481NLTCT-ND - Cut Tape (CT) 553-PA5120.481NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5120.481NLT |
Description | FIXED IND 480NH 32A 1.7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 480 nH Shielded Inductor 32 A 1.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5120.481NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.7mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.681" L x 0.551" W (17.30mm x 14.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.272" (6.90mm) |
Current - Saturation (Isat) 55A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,67700 € | 16,77 € |
| 100 | 1,37920 € | 137,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,25653 € | 376,96 € |
| 600 | 1,18492 € | 710,95 € |
| 900 | 1,14499 € | 1.030,49 € |
| 1.500 | 1,09663 € | 1.644,94 € |
| 2.100 | 1,06593 € | 2.238,45 € |
| 3.000 | 1,03436 € | 3.103,08 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |


