900 nH Shielded Inductor 14 A 4.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5119.901NLT

DigiKey Part Number
553-PA5119.901NLTTR-ND - Tape & Reel (TR)
553-PA5119.901NLTCT-ND - Cut Tape (CT)
553-PA5119.901NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5119.901NLT
Description
FIXED IND 900NH 14A 4.6 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
900 nH Shielded Inductor 14 A 4.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5119.901NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
4.6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.480" L x 0.386" W (12.20mm x 9.80mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
12,55000 €2,55 €
102,09600 €20,96 €
1001,72340 €172,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
6501,47074 €955,98 €
1.3001,38711 €1.803,24 €
1.9501,34047 €2.613,92 €
3.2501,29090 €4.195,43 €
Manufacturers Standard Package
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,03450 €