
PA5119.421NLT | |
|---|---|
DigiKey Part Number | 553-PA5119.421NLTTR-ND - Tape & Reel (TR) 553-PA5119.421NLTCT-ND - Cut Tape (CT) 553-PA5119.421NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5119.421NLT |
Description | FIXED IND 420NH 16A 3.15 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 420 nH Shielded Inductor 16 A 3.15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5119.421NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.15mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.480" L x 0.386" W (12.20mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 42A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,48600 € | 14,86 € |
| 100 | 1,22130 € | 122,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,04218 € | 677,42 € |
| 1.300 | 0,98286 € | 1.277,72 € |
| 1.950 | 0,94979 € | 1.852,09 € |
| 3.250 | 0,90974 € | 2.956,66 € |
| 4.550 | 0,88432 € | 4.023,66 € |
| 6.500 | 0,88177 € | 5.731,51 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |



