1.5 µH Shielded Inductor 12 A 6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5119.152NLT

DigiKey Part Number
553-PA5119.152NLTTR-ND - Tape & Reel (TR)
553-PA5119.152NLTCT-ND - Cut Tape (CT)
553-PA5119.152NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5119.152NLT
Description
FIXED IND 1.5UH 12A 6 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 12 A 6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5119.152NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
21A
Shielding
Shielded
DC Resistance (DCR)
6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.480" L x 0.386" W (12.20mm x 9.80mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.234
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,61800 €16,18 €
1001,33020 €133,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6501,13512 €737,83 €
1.3001,07052 €1.391,68 €
1.9501,03450 €2.017,27 €
3.2500,99089 €3.220,39 €
4.5500,96818 €4.405,22 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €