
PA5099.005NLT | |
|---|---|
DigiKey Part Number | 553-PA5099.005NLTTR-ND - Tape & Reel (TR) 553-PA5099.005NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PA5099.005NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA5099.005NLT Models |
Category | Voltage - Isolation 2250VDC |
Manufacturer Pulse Electronics | Frequency 200kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.535" L x 0.433" W (13.60mm x 11.00mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.610" (15.50mm) |
Applications Flyback Converters | Footprint 0.535" L x 0.433" W (13.60mm x 11.00mm) |
Voltage - Primary 9 ~ 57V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,76600 € | 27,66 € |
| 25 | 2,65600 € | 66,40 € |
| 50 | 2,57480 € | 128,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,47072 € | 308,84 € |
| 250 | 2,39420 € | 598,55 € |
| 375 | 2,35037 € | 881,39 € |
| 625 | 2,29610 € | 1.435,06 € |
| 875 | 2,26097 € | 1.978,35 € |
| 1.250 | 2,22422 € | 2.780,27 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

