
PA5041.151HLT | |
|---|---|
DigiKey Part Number | 553-PA5041.151HLTTR-ND - Tape & Reel (TR) 553-PA5041.151HLTCT-ND - Cut Tape (CT) 553-PA5041.151HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5041.151HLT |
Description | FIXED IND 150NH 40A 0.29 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 40 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5041.151HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 72A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.264" W (7.20mm x 6.70mm) | |
Height - Seated (Max) | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74400 € | 7,44 € |
| 100 | 0,61220 € | 61,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,55770 € | 167,31 € |
| 600 | 0,52585 € | 315,51 € |
| 900 | 0,50810 € | 457,29 € |
| 1.500 | 0,48659 € | 729,88 € |
| 2.100 | 0,47294 € | 993,17 € |
| 3.000 | 0,45889 € | 1.376,67 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

