


PA5034.471HLT | |
|---|---|
DigiKey Part Number | 553-PA5034.471HLTTR-ND - Tape & Reel (TR) 553-PA5034.471HLTCT-ND - Cut Tape (CT) 553-PA5034.471HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5034.471HLT |
Description | FIXED IND 470NH 30A 0.4 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 30 A 0.4mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.4mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.394" L x 0.276" W (10.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72400 € | 7,24 € |
| 100 | 0,59500 € | 59,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,54200 € | 162,60 € |
| 600 | 0,51107 € | 306,64 € |
| 900 | 0,49380 € | 444,42 € |
| 1.500 | 0,47290 € | 709,35 € |
| 2.100 | 0,45963 € | 965,22 € |
| 3.000 | 0,44597 € | 1.337,91 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

