


PA5006.681NLT | |
|---|---|
DigiKey Part Number | PA5006.681NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA5006.681NLT |
Description | FIXED IND 680NH 13A 9.2 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 13 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5006.681NLT Models |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.299" W (7.80mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.081" (2.05mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89231 € | 1.784,62 € |
| Unit Price without VAT: | 0,89231 € |
|---|---|
| Unit Price with VAT: | 1,06185 € |


