


PA5006.471NLT | |
|---|---|
DigiKey Part Number | 553-4105-2-ND - Tape & Reel (TR) 553-4105-1-ND - Cut Tape (CT) 553-4105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5006.471NLT |
Description | FIXED IND 470NH 17A 6.2 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 17 A 6.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5006.471NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.299" W (7.80mm x 7.60mm) | |
Height - Seated (Max) | 0.081" (2.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,27900 € | 12,79 € |
| 100 | 1,05140 € | 105,14 € |
| 1.000 | 0,91249 € | 912,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81579 € | 1.631,58 € |
| 4.000 | 0,76945 € | 3.077,80 € |
| 6.000 | 0,74550 € | 4.473,00 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


