


PA5004.561NLT | |
|---|---|
DigiKey Part Number | 553-PA5004.561NLTTR-ND - Tape & Reel (TR) 553-PA5004.561NLTCT-ND - Cut Tape (CT) 553-PA5004.561NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5004.561NLT |
Description | FIXED IND 560NH 22A 3.31 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 22 A 3.31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5004.561NLT Models |
Category | Current - Saturation (Isat) 29A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.31mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.268" L x 0.252" W (6.80mm x 6.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,27000 € | 12,70 € |
| 100 | 1,04480 € | 104,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85962 € | 859,62 € |
| 2.000 | 0,81071 € | 1.621,42 € |
| 3.000 | 0,78344 € | 2.350,32 € |
| 5.000 | 0,75043 € | 3.752,15 € |
| 7.000 | 0,74072 € | 5.185,04 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |


