


PA5004.222NLT | |
|---|---|
DigiKey Part Number | 553-4095-2-ND - Tape & Reel (TR) 553-4095-1-ND - Cut Tape (CT) 553-4095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5004.222NLT |
Description | FIXED IND 2.2UH 10A 12.2 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10 A 12.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5004.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.252" W (6.80mm x 6.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,19100 € | 11,91 € |
| 100 | 0,97940 € | 97,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80576 € | 805,76 € |
| 2.000 | 0,75992 € | 1.519,84 € |
| 3.000 | 0,73434 € | 2.203,02 € |
| 5.000 | 0,70339 € | 3.516,95 € |
| 7.000 | 0,68902 € | 4.823,14 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


