
PA5004.152NLT | |
|---|---|
DigiKey Part Number | 553-PA5004.152NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA5004.152NLT |
Description | FIXED IND 1.5UH 15A 9.13 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 15 A 9.13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5004.152NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.13mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 15.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90533 € | 1.810,66 € |
| Unit Price without VAT: | 0,90533 € |
|---|---|
| Unit Price with VAT: | 1,07734 € |

