1.2 µH Shielded Molded Inductor 16 A 7.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Shielded Molded Inductor 16 A 7.4mOhm Max Nonstandard
PA500x XXXNLT_Bottom

PA5004.122NLT

DigiKey Part Number
553-4093-2-ND - Tape & Reel (TR)
553-4093-1-ND - Cut Tape (CT)
553-4093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5004.122NLT
Description
FIXED IND 1.2UH 16A 7.4 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 16 A 7.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5004.122NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
22A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
7.4mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.268" L x 0.252" W (6.80mm x 6.40mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,27000 €12,70 €
1001,04480 €104,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,91257 €912,57 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €