560 nH Shielded Molded Inductor 17.7 A 4.52mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 nH Shielded Molded Inductor 17.7 A 4.52mOhm Max Nonstandard
PA500x XXXNLT_Bottom

PA5003.561NLT

DigiKey Part Number
553-4082-2-ND - Tape & Reel (TR)
553-4082-1-ND - Cut Tape (CT)
553-4082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5003.561NLT
Description
FIXED IND 560NH 17.7A 4.52 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 17.7 A 4.52mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5003.561NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22.2A
Shielding
Shielded
DC Resistance (DCR)
4.52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,10200 €11,02 €
1000,90680 €90,68 €
1.0000,74605 €746,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,70359 €1.407,18 €
4.0000,66361 €2.654,44 €
6.0000,64132 €3.847,92 €
10.0000,63254 €6.325,40 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €