


PA5003.471NLT | |
|---|---|
DigiKey Part Number | 553-4081-2-ND - Tape & Reel (TR) 553-4081-1-ND - Cut Tape (CT) 553-4081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5003.471NLT |
Description | FIXED IND 470NH 18.4A 4.13 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 18.4 A 4.13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5003.471NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,10200 € | 11,02 € |
| 100 | 0,90680 € | 90,68 € |
| 1.000 | 0,77423 € | 774,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70359 € | 1.407,18 € |
| 4.000 | 0,66361 € | 2.654,44 € |
| 6.000 | 0,64132 € | 3.847,92 € |
| 10.000 | 0,63254 € | 6.325,40 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


