


PA5003.151NLT | |
|---|---|
DigiKey Part Number | PA5003.151NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA5003.151NLT |
Description | FIXED IND 150NH 22.2A 2.31 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 22.2 A 2.31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5003.151NLT Models |
Category | Current - Saturation (Isat) 36A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.31mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,73187 € | 2.927,48 € |
| Unit Price without VAT: | 0,73187 € |
|---|---|
| Unit Price with VAT: | 0,87093 € |


