


PA5003.122NLT | |
|---|---|
DigiKey Part Number | 553-4085-2-ND - Tape & Reel (TR) 553-4085-1-ND - Cut Tape (CT) 553-4085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5003.122NLT |
Description | FIXED IND 1.2UH 11A 9.7 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 11 A 9.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5003.122NLT Models |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSEB0530H-1R2M | CODACA | 333 | 4044-CSEB0530H-1R2MCT-ND | 1,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,17600 € | 11,76 € |
| 100 | 0,96750 € | 96,75 € |
| 1.000 | 0,79591 € | 795,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83777 € | 1.675,54 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


