800 nH Shielded Molded Inductor 13 A 11.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
800 nH Shielded Molded Inductor 13 A 11.8mOhm Max Nonstandard
PA500x XXXNLT_Bottom

PA5002.801NLT

DigiKey Part Number
PA5002.801NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA5002.801NLT
Description
FIXED IND 800NH 13A 11.8 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
800 nH Shielded Molded Inductor 13 A 11.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5002.801NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.5A
Shielding
Shielded
DC Resistance (DCR)
11.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,74109 €2.223,27 €
Manufacturers Standard Package
Unit Price without VAT:0,74109 €
Unit Price with VAT:0,88190 €