


PA5002.561NLT | |
|---|---|
DigiKey Part Number | 553-4075-2-ND - Tape & Reel (TR) 553-4075-1-ND - Cut Tape (CT) 553-4075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5002.561NLT |
Description | FIXED IND 560NH 13.9A 9.54 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 13.9 A 9.54mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5002.561NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,10200 € | 11,02 € |
| 100 | 0,90680 € | 90,68 € |
| 1.000 | 0,74605 € | 746,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67991 € | 2.039,73 € |
| 6.000 | 0,64132 € | 3.847,92 € |
| 9.000 | 0,63254 € | 5.692,86 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


