


PA5002.471NLT | |
|---|---|
DigiKey Part Number | 553-4074-2-ND - Tape & Reel (TR) 553-4074-1-ND - Cut Tape (CT) 553-4074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5002.471NLT |
Description | FIXED IND 470NH 14.1A 8.05 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 14.1 A 8.05mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5002.471NLT Models |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.05mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,08900 € | 10,89 € |
| 100 | 0,89550 € | 89,55 € |
| 1.000 | 0,73677 € | 736,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67145 € | 2.014,35 € |
| 6.000 | 0,63334 € | 3.800,04 € |
| 9.000 | 0,62468 € | 5.622,12 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


