


PA5002.151NLT | |
|---|---|
DigiKey Part Number | 553-4072-2-ND - Tape & Reel (TR) 553-4072-1-ND - Cut Tape (CT) 553-4072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5002.151NLT |
Description | FIXED IND 150NH 18.8A 4.6 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 18.8 A 4.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5002.151NLT Models |
Category | Current - Saturation (Isat) 30A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,17600 € | 11,76 € |
| 100 | 0,96750 € | 96,75 € |
| 1.000 | 0,79591 € | 795,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83777 € | 2.513,31 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


