Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation 200kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5000.003NL

DigiKey Part Number
553-PA5000.003NL-ND
Manufacturer
Manufacturer Product Number
PA5000.003NL
Description
XFMR FWD P-P DC/DC CONV 100UH SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation 200kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
5000Vrms
Manufacturer
Pulse Electronics
Inductance @ Frequency
100µH
Series
Frequency
200kHz
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Size / Dimension
0.531" L x 0.520" W (13.50mm x 13.20mm)
Applications
Forward, Push-Pull Converters
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Primary
33 ~ 75V
Footprint
0.697" L x 0.531" W (17.70mm x 13.50mm)
Voltage - Auxiliary
10V @ 50mA
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 567
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,52000 €3,52 €
103,18000 €31,80 €
263,04731 €79,23 €
522,95385 €153,60 €
1042,86269 €297,72 €
2602,74577 €713,90 €
5202,66002 €1.383,21 €
1.0142,57959 €2.615,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €