
PA5000.002NLT | |
|---|---|
DigiKey Part Number | 553-PA5000.002NLTTR-ND - Tape & Reel (TR) 553-PA5000.002NLTCT-ND - Cut Tape (CT) 553-PA5000.002NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5000.002NLT |
Description | XFMR FWD P-P DC/DC CONV 100UH SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 75V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 100µH @ 200kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.531" L x 0.520" W (13.50mm x 13.20mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Footprint | 0.689" L x 0.531" W (17.50mm x 13.50mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 2,55547 € | 1.839,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,19500 € | 31,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,25900 € | 32,59 € |
| 25 | 2,98200 € | 74,55 € |
| 50 | 2,80900 € | 140,45 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

