


PA5000.002NL | |
|---|---|
DigiKey Part Number | 553-PA5000.002NL-ND |
Manufacturer | |
Manufacturer Product Number | PA5000.002NL |
Description | XFMR FWD P-P DC/DC CONV 100UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 3000Vrms |
Manufacturer Pulse Electronics | Inductance @ Frequency 100µH |
Series | Frequency 200kHz |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.531" L x 0.520" W (13.50mm x 13.20mm) |
Applications Forward, Push-Pull Converters | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Primary 33 ~ 75V | Footprint 0.697" L x 0.531" W (17.70mm x 13.50mm) |
Voltage - Auxiliary 10V @ 50mA | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 3,37100 € | 33,71 € |
| 25 | 3,23600 € | 80,90 € |
| 50 | 3,13660 € | 156,83 € |
| 100 | 3,03980 € | 303,98 € |
| 250 | 2,91568 € | 728,92 € |
| 500 | 2,82470 € | 1.412,35 € |
| 1.000 | 2,73613 € | 2.736,13 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

