
PA5000.001NLT | |
|---|---|
DigiKey Part Number | 553-PA5000.001NLTTR-ND - Tape & Reel (TR) 553-PA5000.001NLTCT-ND - Cut Tape (CT) 553-PA5000.001NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5000.001NLT |
Description | XFMR FWD P-P DC/DC CONV 100UH SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Category | Inductance @ Frequency 100µH @ 200kHz |
Manufacturer Pulse Electronics | Frequency 200kHz |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.531" L x 0.520" W (13.50mm x 13.20mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.650" (16.50mm) |
Applications Forward, Push-Pull Converters | Footprint 0.689" L x 0.531" W (17.50mm x 13.50mm) |
Voltage - Primary 33 ~ 75V | Style Wirewound |
Voltage - Isolation 3000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 2,33114 € | 1.678,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 3,15500 € | 31,55 € |
| 25 | 3,02840 € | 75,71 € |
| 50 | 2,93560 € | 146,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,21800 € | 32,18 € |
| 25 | 2,94480 € | 73,62 € |
| 50 | 2,77480 € | 138,74 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

