
PA4990.121HLT | |
|---|---|
DigiKey Part Number | 553-PA4990.121HLTTR-ND - Tape & Reel (TR) 553-PA4990.121HLTCT-ND - Cut Tape (CT) 553-PA4990.121HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4990.121HLT |
Description | FIXED IND 120NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 77 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 105A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.236" W (10.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67400 € | 6,74 € |
| 100 | 0,55390 € | 55,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,50911 € | 137,46 € |
| 540 | 0,48002 € | 259,21 € |
| 810 | 0,46381 € | 375,69 € |
| 1.350 | 0,44417 € | 599,63 € |
| 1.890 | 0,43170 € | 815,91 € |
| 2.700 | 0,41887 € | 1.130,95 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

