500 nH Shielded Inductor 40 A 1.15mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4793.501HLT

DigiKey Part Number
553-PA4793.501HLTTR-ND - Tape & Reel (TR)
553-PA4793.501HLTCT-ND - Cut Tape (CT)
553-PA4793.501HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4793.501HLT
Description
FIXED IND 500NH 40A 1.15 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 nH Shielded Inductor 40 A 1.15mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
1.15mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.575" L x 0.327" W (14.60mm x 8.30mm)
Height - Seated (Max)
0.260" (6.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,65000 €16,50 €
1001,35680 €135,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,18378 €591,89 €
1.0001,11639 €1.116,39 €
1.5001,07880 €1.618,20 €
2.5001,03330 €2.583,25 €
3.5001,00441 €3.515,43 €
5.0000,98969 €4.948,45 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €