Similar

PA4546.681NLT | |
|---|---|
DigiKey Part Number | PA4546.681NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4546.681NLT |
Description | FIXED IND 680NH 5A 37 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 5 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4546.681NLT Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 37mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4012V2-R68-R | Eaton - Electronics Division | 0 | 283-MPI4012V2-R68-RTR-ND | 0,69761 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50023 € | 2.000,92 € |
| Unit Price without VAT: | 0,50023 € |
|---|---|
| Unit Price with VAT: | 0,59527 € |


