Similar

PA4546.471NLT | |
|---|---|
DigiKey Part Number | 553-4053-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4546.471NLT |
Description | FIXED IND 470NH 6A 20 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 6 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4546.471NLT Models |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4012V2-R47-R | Eaton - Electronics Division | 0 | 283-MPI4012V2-R47-RTR-ND | 6,47564 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,55359 € | 2.214,36 € |
| Unit Price without VAT: | 0,55359 € |
|---|---|
| Unit Price with VAT: | 0,65877 € |


