
PA4546.222NLT | |
|---|---|
DigiKey Part Number | 553-PA4546.222NLTTR-ND - Tape & Reel (TR) 553-PA4546.222NLTCT-ND - Cut Tape (CT) 553-PA4546.222NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4546.222NLT |
Description | FIXED IND 2.2UH 2.8A 80 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 2.8 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4546.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,76000 € | 7,60 € |
| 100 | 0,62450 € | 62,45 € |
| 1.000 | 0,51372 € | 513,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45689 € | 1.827,56 € |
| 8.000 | 0,43094 € | 3.447,52 € |
| 12.000 | 0,41793 € | 5.015,16 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

