
PA4546.183NLT | |
|---|---|
DigiKey Part Number | PA4546.183NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4546.183NLT |
Description | FIXED IND 18UH 900MA 960 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Molded Inductor 900 mA 960mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4546.183NLT Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 960mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,55359 € | 2.214,36 € |
| Unit Price without VAT: | 0,55359 € |
|---|---|
| Unit Price with VAT: | 0,65877 € |

