
PA4546.103NLT | |
|---|---|
DigiKey Part Number | 553-4057-2-ND - Tape & Reel (TR) 553-4057-1-ND - Cut Tape (CT) 553-4057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4546.103NLT |
Description | FIXED IND 10UH 1.3A 463 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 1.3 A 463mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4546.103NLT Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 463mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,75000 € | 7,50 € |
| 100 | 0,61680 € | 61,68 € |
| 1.000 | 0,50733 € | 507,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45121 € | 1.804,84 € |
| 8.000 | 0,42558 € | 3.404,64 € |
| 12.000 | 0,41273 € | 4.952,76 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

