
PA4470.006NLT | |
|---|---|
DigiKey Part Number | 553-PA4470.006NLTTR-ND - Tape & Reel (TR) 553-PA4470.006NLTCT-ND - Cut Tape (CT) 553-PA4470.006NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4470.006NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA4470.006NLT Models |
Category | Voltage - Primary 33 ~ 57V |
Manufacturer Pulse Electronics | Voltage - Auxiliary 10V @ 50mA |
Series | Frequency 200kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Height - Seated (Max) 0.236" (6.00mm) |
Applications Flyback Converters | Footprint 0.315" L x 0.374" W (8.00mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,43400 € | 34,34 € |
| 25 | 3,29640 € | 82,41 € |
| 50 | 3,19520 € | 159,76 € |
| 100 | 3,09640 € | 309,64 € |
| 250 | 2,97000 € | 742,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,83310 € | 1.983,17 € |
| 1.400 | 2,74406 € | 3.841,68 € |
| 2.100 | 2,69311 € | 5.655,53 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

