
PA4470.003NLT | |
|---|---|
DigiKey Part Number | 553-PA4470.003NLTTR-ND - Tape & Reel (TR) 553-PA4470.003NLTCT-ND - Cut Tape (CT) 553-PA4470.003NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4470.003NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 10V @ 50mA | |
Voltage - Isolation | - | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Footprint | 0.315" L x 0.374" W (8.00mm x 9.50mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,29900 € | 32,99 € |
| 25 | 3,16680 € | 79,17 € |
| 50 | 3,06940 € | 153,47 € |
| 100 | 2,97480 € | 297,48 € |
| 250 | 2,85340 € | 713,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,72200 € | 1.905,40 € |
| 1.400 | 2,63651 € | 3.691,11 € |
| 2.100 | 2,58759 € | 5.433,94 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |



