


PA4390.151HLT | |
|---|---|
DigiKey Part Number | 553-3824-2-ND - Tape & Reel (TR) 553-3824-1-ND - Cut Tape (CT) 553-3824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4390.151HLT |
Description | FIXED IND 150NH 68A 0.185 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 68 A 0.185mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4390.151HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 73A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.185mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.276" W (10.00mm x 7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64800 € | 6,48 € |
| 100 | 0,53260 € | 53,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,48513 € | 145,54 € |
| 600 | 0,45745 € | 274,47 € |
| 900 | 0,44200 € | 397,80 € |
| 1.500 | 0,42329 € | 634,93 € |
| 2.100 | 0,41141 € | 863,96 € |
| 3.000 | 0,39918 € | 1.197,54 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

