120 nH Shielded Inductor 68 A 0.185mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 nH Shielded Inductor 68 A 0.185mOhm Nonstandard
PA4390_View2

PA4390.121HLT

DigiKey Part Number
553-3823-2-ND - Tape & Reel (TR)
553-3823-1-ND - Cut Tape (CT)
553-3823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4390.121HLT
Description
FIXED IND 120NH 68A 0.185 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
120 nH Shielded Inductor 68 A 0.185mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4390.121HLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
78A
Shielding
Shielded
DC Resistance (DCR)
0.185mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.276" W (10.00mm x 7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,64800 €6,48 €
1000,53260 €53,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3000,48513 €145,54 €
6000,45745 €274,47 €
9000,44200 €397,80 €
1.5000,42329 €634,93 €
2.1000,41141 €863,96 €
3.0000,39918 €1.197,54 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €