Similar

PA4349.332ANLT | |
|---|---|
DigiKey Part Number | 553-4046-2-ND - Tape & Reel (TR) 553-4046-1-ND - Cut Tape (CT) 553-4046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4349.332ANLT |
Description | FIXED IND 3.3UH 47A 1.75 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 47 A 1.75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4349.332ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,04000 € | 40,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,38625 € | 270,90 € |
| 160 | 3,19319 € | 510,91 € |
| 240 | 3,08554 € | 740,53 € |
| 400 | 2,95518 € | 1.182,07 € |
| 560 | 2,87243 € | 1.608,56 € |
| 800 | 2,78730 € | 2.229,84 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |



