Similar

PA4346.821ANLT | |
|---|---|
DigiKey Part Number | 553-PA4346.821ANLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4346.821ANLT |
Description | FIXED IND 820NH 29A 1.7 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 29 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4346.821ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.7mOhm Max |
Series | Frequency - Self Resonant 48MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current - Saturation (Isat) 38A | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1305V2-R82-R | Eaton - Electronics Division | 0 | 283-HCM1A1305V2-R82-RCT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82471 € | 1.649,42 € |
| Unit Price without VAT: | 0,82471 € |
|---|---|
| Unit Price with VAT: | 0,98140 € |


