
PA4346.683ANLT | |
|---|---|
DigiKey Part Number | 553-PA4346.683ANLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4346.683ANLT |
Description | FIXED IND 68UH 3.6A 132 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 3.6 A 132mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4346.683ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 132mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current - Saturation (Isat) 4.4A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,90533 € | 1.357,99 € |
| Unit Price without VAT: | 0,90533 € |
|---|---|
| Unit Price with VAT: | 1,07734 € |

