Parametric Equivalent

PA4346.682NLT | |
|---|---|
DigiKey Part Number | 553-PA4346.682NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4346.682NLT |
Description | FIXED IND 6.8UH 11A 18.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 11 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4346.682NLT Models |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLPM131350M6R8LC | Walsin Technology Corporation | 0 | 1292-WLPM131350M6R8LCTR-ND | 0,40421 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68270 € | 1.365,40 € |
| Unit Price without VAT: | 0,68270 € |
|---|---|
| Unit Price with VAT: | 0,81241 € |


