PA4346.471ANLT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 40
Unit Price: 1,48000 €
Datasheet
470 nH Shielded Molded Inductor 34 A 0.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4346.471ANLT

DigiKey Part Number
553-4039-2-ND - Tape & Reel (TR)
553-4039-1-ND - Cut Tape (CT)
553-4039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4346.471ANLT
Description
FIXED IND 470NH 34A 0.9 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 34 A 0.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4346.471ANLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
58A
Shielding
Shielded
DC Resistance (DCR)
0.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,19100 €11,91 €
1000,97940 €97,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,85446 €427,23 €
1.0000,80576 €805,76 €
1.5000,77861 €1.167,91 €
2.5000,74573 €1.864,33 €
3.5000,72486 €2.537,01 €
5.0000,70339 €3.516,95 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €