
PA4346.152NLT | |
|---|---|
DigiKey Part Number | 553-PA4346.152NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4346.152NLT |
Description | FIXED IND 1.5UH 27A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 27 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4346.152NLT Models |
Category | Current - Saturation (Isat) 48A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68816 € | 1.376,32 € |
| Unit Price without VAT: | 0,68816 € |
|---|---|
| Unit Price with VAT: | 0,81891 € |

