
PA4346.122ANLT | |
|---|---|
DigiKey Part Number | 553-PA4346.122ANLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4346.122ANLT |
Description | FIXED IND 1.2UH 24A 2.8 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 24 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4346.122ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.8mOhm Max |
Series | Frequency - Self Resonant 31MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78544 € | 1.570,88 € |
| Unit Price without VAT: | 0,78544 € |
|---|---|
| Unit Price with VAT: | 0,93467 € |

