
PA4345.681NLT | |
|---|---|
DigiKey Part Number | 553-3486-2-ND - Tape & Reel (TR) 553-3486-1-ND - Cut Tape (CT) 553-3486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4345.681NLT |
Description | FIXED IND 680NH 10A 12.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 10 A 12.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4345.681NLT Models |
Category | Current - Saturation (Isat) 12.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.213" W (6.00mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,62680 € | 15,67 € |
| 50 | 0,59080 € | 29,54 € |
| 100 | 0,55700 € | 55,70 € |
| 250 | 0,51528 € | 128,82 € |
| 500 | 0,48586 € | 242,93 € |
| 1.000 | 0,45815 € | 458,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44883 € | 1.346,49 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


