
PA4345.681ANLT | |
|---|---|
DigiKey Part Number | 553-PA4345.681ANLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4345.681ANLT |
Description | FIXED IND 680NH 10A 9.2 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 10 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4345.681ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.2mOhm Max |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current - Saturation (Isat) 7A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,36594 € | 2.195,64 € |
| Unit Price without VAT: | 0,36594 € |
|---|---|
| Unit Price with VAT: | 0,43547 € |

