
PA4345.562ANLT | |
|---|---|
DigiKey Part Number | 553-PA4345.562ANLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4345.562ANLT |
Description | FIXED IND 5.6UH 2.8A 109 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 2.8 A 109mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4345.562ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 109mOhm Max |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,41556 € | 2.493,36 € |
| Unit Price without VAT: | 0,41556 € |
|---|---|
| Unit Price with VAT: | 0,49452 € |

