
PA4345.561NLT | |
|---|---|
DigiKey Part Number | 553-PA4345.561NLTTR-ND - Tape & Reel (TR) 553-PA4345.561NLTCT-ND - Cut Tape (CT) 553-PA4345.561NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4345.561NLT |
Description | FIXED IND 560NH 10.7A 11.2 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 10.7 A 11.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4345.561NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,62900 € | 6,29 € |
| 100 | 0,51710 € | 51,71 € |
| 1.000 | 0,42533 € | 425,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38757 € | 1.162,71 € |
| 6.000 | 0,36553 € | 2.193,18 € |
| 9.000 | 0,35324 € | 3.179,16 € |
| 15.000 | 0,33886 € | 5.082,90 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

