330 nH Shielded Molded Inductor 12 A 7.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4345.331NLT

DigiKey Part Number
553-3485-2-ND - Tape & Reel (TR)
553-3485-1-ND - Cut Tape (CT)
553-3485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4345.331NLT
Description
FIXED IND 330NH 12A 7.3 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 12 A 7.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4345.331NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
21.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
7.3mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,67800 €6,78 €
250,62680 €15,67 €
500,59080 €29,54 €
1000,55700 €55,70 €
2500,51528 €128,82 €
5000,48586 €242,93 €
1.0000,45815 €458,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44883 €1.346,49 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €