
PA4345.241NLT | |
|---|---|
DigiKey Part Number | 553-3484-2-ND - Tape & Reel (TR) 553-3484-1-ND - Cut Tape (CT) 553-3484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4345.241NLT |
Description | FIXED IND 240NH 13A 7 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 13 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4345.241NLT Models |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.213" W (6.00mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,58080 € | 14,52 € |
| 50 | 0,54760 € | 27,38 € |
| 100 | 0,51610 € | 51,61 € |
| 250 | 0,47748 € | 119,37 € |
| 500 | 0,45020 € | 225,10 € |
| 1.000 | 0,42452 € | 424,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38643 € | 1.159,29 € |
| 6.000 | 0,36446 € | 2.186,76 € |
| 9.000 | 0,35220 € | 3.169,80 € |
| 15.000 | 0,33737 € | 5.060,55 € |
| 21.000 | 0,33465 € | 7.027,65 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


